There are no models available for this part yet.
Overview of TL1431CPW by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL1431CPW by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | TL1431 Precision adjustable (programmable) shunt reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8910 |
|
$0.0967 / $0.1138 | Buy Now |
CAD Models for TL1431CPW by Texas Instruments
Part Data Attributes for TL1431CPW by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
2.51 V
|
Output Voltage-Min
|
2.49 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
36 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
114.286 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
YES
|
Width
|
3 mm
|
Alternate Parts for TL1431CPW
This table gives cross-reference parts and alternative options found for TL1431CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1431CPWRE4 | Precision Adjustable (Programmable) Shunt Reference 8-TSSOP 0 to 70 | Texas Instruments | TL1431CPW vs TL1431CPWRE4 |
TL1431CPWR | Precision adjustable (programmable) shunt reference 8-TSSOP 0 to 70 | Texas Instruments | TL1431CPW vs TL1431CPWR |
TL1431CPWE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | TL1431CPW vs TL1431CPWE4 |
Related Parts for TL1431CPW
-
TL1431CLPRVoltage References
-
TL062IDOperational Amplifiers
-
TLV0834CDG4Analog to Digital Converters
-
TL1451CNSRSwitching Regulator or Controllers
-
TLV5613CPWDigital to Analog Converters
-
TLV71736PDQNTLinear Regulator ICs
-
TL185CNMultiplexers or Switches
-
TEA3718SFPTRMotion Control Electronics
-
TLC393IPWG4Comparators