There are no models available for this part yet.
Overview of TL1220R1BBBBHALO by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TL1220R1BBBBHALO by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EG6016-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2373 In Stock |
|
$2.7363 / $3.5700 | Buy Now | |
DISTI #
612-TL1220R1BBBBHALO
|
Mouser Electronics | Tactile Switches illuminated tactile BLK CAP Blue LED RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
CAD Models for TL1220R1BBBBHALO by E-Switch Inc
Part Data Attributes for TL1220R1BBBBHALO by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.055 inch
|
Actuator Travel
|
0.2 mm
|
Actuator Type
|
ROUND TYPE
|
Additional Feature
|
BLUE COLOR LED
|
Body Breadth
|
6 mm
|
Body Height
|
5.9 mm
|
Body Length or Diameter
|
7.6 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
500000 Cycle(s)
|
Illumination
|
BLUE LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.26 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
7
|
Packing Method
|
TRAY
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for TL1220R1BBBBHALO
This table gives cross-reference parts and alternative options found for TL1220R1BBBBHALO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1220R1BBBBHALO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC323JLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1220R1BBBBHALO vs KSC323JLFS |
KSC343GLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1220R1BBBBHALO vs KSC343GLFS |
TL1220S1BBSG-POWER | Keypad Switch, SPST, 0.05A, 12VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1220R1BBBBHALO vs TL1220S1BBSG-POWER |
KSC343JLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1220R1BBBBHALO vs KSC343JLFS |
TL1240GQ | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1220R1BBBBHALO vs TL1240GQ |
TL1220R1BBBB-HALO | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | E-Switch Inc | TL1220R1BBBBHALO vs TL1220R1BBBB-HALO |
Related Parts for TL1220R1BBBBHALO
-
TL1150AF070QKeypad Switches
-
SSQ-110-02-S-D-LLHeaders and Edge Type Connectors
-
RC0201FR-0712RLFixed Resistors
-
DS5022P-333MLDFixed Inductors
-
TK8A50DPower Field-Effect Transistors
-
TL1454ACDBSwitching Regulator or Controllers
-
TK11230BMCLLinear Regulator ICs
-
NTS2101PT1GSmall Signal Field-Effect Transistors
-
TL082ACDOperational Amplifiers