Part Details for TL1220S1BBSG-POWER by E-Switch Inc
Overview of TL1220S1BBSG-POWER by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1220S1BBSG-POWER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8069
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1220S1BBSG-POWER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.6400 | Buy Now |
DISTI #
TL1220S1BBSG-POWER-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3048 | Buy Now |
DISTI #
612-1220S1BBSG-POWER
|
Mouser Electronics | Tactile Switches illuminated tactile SPST-NO 0.05A 30V RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.0100 | Buy Now |
Part Details for TL1220S1BBSG-POWER
TL1220S1BBSG-POWER CAD Models
TL1220S1BBSG-POWER Part Data Attributes
|
TL1220S1BBSG-POWER
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1220S1BBSG-POWER
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | SILVER | |
Actuator Length | 0.055 inch | |
Actuator Travel | 0.2 mm | |
Actuator Type | SQUARE TYPE | |
Additional Feature | GREEN COLOR LED | |
Body Breadth | 6 mm | |
Body Color | BLACK | |
Body Height | 5.9 mm | |
Body Length or Diameter | 7.6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.26 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 7 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for TL1220S1BBSG-POWER
This table gives cross-reference parts and alternative options found for TL1220S1BBSG-POWER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1220S1BBSG-POWER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC323JLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1220S1BBSG-POWER vs KSC323JLFS |
KSC343GLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1220S1BBSG-POWER vs KSC343GLFS |
KSC343JLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1220S1BBSG-POWER vs KSC343JLFS |
TL1240GQ | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1220S1BBSG-POWER vs TL1240GQ |
TL1220R1BBBB-HALO | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | E-Switch Inc | TL1220S1BBSG-POWER vs TL1220R1BBBB-HALO |