-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | JFET-INPUT OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14SOIC | 4000 |
|
RFQ | |
|
Win Source Electronics | JFET-INPUT OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14SOIC | 265747 |
|
$0.2270 / $0.3410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL084CDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084CDRE4
Texas Instruments
Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL084CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084CDG4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDRE4 vs TL084CDG4 |
TL084CD | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDRE4 vs TL084CD |
TL084CDRG4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDRE4 vs TL084CDRG4 |
TL084CDE4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDRE4 vs TL084CDE4 |
TL084CDR | QUAD OP-AMP, 20000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | TL084CDRE4 vs TL084CDR |
TL084CDR | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDRE4 vs TL084CDR |