Part Details for TL084CDR by Rochester Electronics LLC
Overview of TL084CDR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL084CDR
TL084CDR CAD Models
TL084CDR Part Data Attributes:
|
TL084CDR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL084CDR
Rochester Electronics LLC
QUAD OP-AMP, 20000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for TL084CDR
This table gives cross-reference parts and alternative options found for TL084CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084CDG4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDR vs TL084CDG4 |
TL084CDRE4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDR vs TL084CDRE4 |
TL084CD | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDR vs TL084CD |
TL084CDRG4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDR vs TL084CDRG4 |
TL084CDE4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDR vs TL084CDE4 |
TL084CDR | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084CDR vs TL084CDR |