-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1104
|
Newark | Op Amp, 4Mhz, 16V/Us, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Offset Voltage:3Mv Rohs Compliant: Yes |Stmicroelectronics TL082CN Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 2 |
|
$1.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 172 |
|
$1.8500 / $4.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 646 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP JFET 4MHZ 8DIP | 4700 |
|
RFQ | |
DISTI #
1094354
|
element14 Asia-Pacific | OP AMP, DUAL, 3MHZ, L BIAS, 8DIP RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1836 / $0.3422 | Buy Now |
DISTI #
1094354
|
Farnell | OP AMP, DUAL, 3MHZ, L BIAS, 8DIP RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.1146 / $0.6118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082CN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082CN
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL082CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL072MJG883B | DUAL OP-AMP, 0uV OFFSET-MAX, 3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL082CN vs TL072MJG883B |
TL082MDT | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL082CN vs TL082MDT |
TL082MJG | Operational Amplifier, 2 Func, 6000uV Offset-Max, JFET, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | TL082CN vs TL082MJG |
UPC4560C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CN vs UPC4560C |
UPC1458C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CN vs UPC1458C |
TL071MJG | Low-Noise JFET-Input General-Purpose Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TL082CN vs TL071MJG |
MC1558P | Dual General-Purpose Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TL082CN vs MC1558P |
TL082CP/NOPB | IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | TL082CN vs TL082CP/NOPB |
TL072CDR2 | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | TL082CN vs TL072CDR2 |
MC1558N | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | TL082CN vs MC1558N |