Amplifier Circuits
TL064CDR2
Description: QUAD OP-AMP, 20000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SO-14

Overview of TL064CDR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for TL064CDR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL064CDR2 by onsemi

TL064CDR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.01 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES
Input Offset Voltage-Max
20000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
2 V/us
Slew Rate-Nom
6 V/us
Supply Current-Max
1 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
2000
Voltage Gain-Min
3000
Width
3.9 mm
Want to compare parts?
  1. TL064CDR2
    onsemi
    QUAD OP-AMP, 20000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SO-14
    VS

Alternate Parts for TL064CDR2

This table gives cross-reference parts and alternative options found for TL064CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL064CN IC,OP-AMP,QUAD,BIPOLAR/JFET,DIP,14PIN,PLASTIC Freescale Semiconductor TL064CDR2 vs TL064CN
Part Number Description Manufacturer Compare
TL064CD QUAD OP-AMP, 20000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14 NXP Semiconductors TL064CDR2 vs TL064CD
TL064CN IC,OP-AMP,QUAD,BIPOLAR/JFET,DIP,14PIN,PLASTIC Freescale Semiconductor TL064CDR2 vs TL064CN
TL064CD IC QUAD OP-AMP, 20000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier onsemi TL064CDR2 vs TL064CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL064CDR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL064CDR2 by onsemi

  • Please alert me when TL064CDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL064CDR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL064CDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL064CDR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL064CDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL064CDR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: