Part Details for TL064CD by NXP Semiconductors
Overview of TL064CD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for TL064CD
TL064CD CAD Models
TL064CD Part Data Attributes
|
TL064CD
NXP Semiconductors
Buy Now
|
Compare Parts:
TL064CD
NXP Semiconductors
QUAD OP-AMP, 20000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 |
Alternate Parts for TL064CD
This table gives cross-reference parts and alternative options found for TL064CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL064CN | IC,OP-AMP,QUAD,BIPOLAR/JFET,DIP,14PIN,PLASTIC | Freescale Semiconductor | TL064CD vs TL064CN |
TL064CDR2 | QUAD OP-AMP, 20000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | onsemi | TL064CD vs TL064CDR2 |