Part Details for TL064BCNE4 by Rochester Electronics LLC
Overview of TL064BCNE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL064BCNE4
TL064BCNE4 CAD Models
TL064BCNE4 Part Data Attributes
|
TL064BCNE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL064BCNE4
Rochester Electronics LLC
QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for TL064BCNE4
This table gives cross-reference parts and alternative options found for TL064BCNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064BCNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL064BCN | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | TL064BCNE4 vs TL064BCN |
TL064BCNE4 | Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 | Texas Instruments | TL064BCNE4 vs TL064BCNE4 |
TL064BCN | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | STMicroelectronics | TL064BCNE4 vs TL064BCN |
TL064BCN | Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 | Texas Instruments | TL064BCNE4 vs TL064BCN |