TL064BCNE4 vs TL064BCN feature comparison

TL064BCNE4 Rochester Electronics LLC

Buy Now Datasheet

TL064BCN Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-14 ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.007 µA 0.007 µA
Common-mode Reject Ratio-Nom 86 dB 86 dB
Input Offset Voltage-Max 5000 µV 3000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4 e4
Length 19.305 mm 19.305 mm
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 3.5 V/us 3.5 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000 1000
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0001 µA
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code DIP14,.3
Packing Method TUBE
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 1.5 V/us
Supply Current-Max 1 mA
Voltage Gain-Min 4000
Wideband NO

Compare TL064BCNE4 with alternatives