There are no models available for this part yet.
Overview of TKP100M1JD11 by Jamicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TKP100M1JD11 by Jamicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip-Germany GmbH | RoHS: Not Compliant | 169 |
|
RFQ |
CAD Models for TKP100M1JD11 by Jamicon Corporation
Part Data Attributes for TKP100M1JD11 by Jamicon Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JAMICON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0063 mA
|
Manufacturer Series
|
TK
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
46 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Shape
|
WIRE
|
Alternate Parts for TKP100M1JD11
This table gives cross-reference parts and alternative options found for TKP100M1JD11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TKP100M1JD11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63MV10CZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | TKP100M1JD11 vs 63MV10CZ |
UET1J100MED1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | TKP100M1JD11 vs UET1J100MED1TD |
NRWA100M63V5X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TKP100M1JD11 vs NRWA100M63V5X11TR |
1RF1JHB106MAP1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | TKP100M1JD11 vs 1RF1JHB106MAP1012M |
ELXY630ETA100MEB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | TKP100M1JD11 vs ELXY630ETA100MEB5D |
ESX100M63R5X11T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TKP100M1JD11 vs ESX100M63R5X11T2 |
KMA63VB10RM6X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Chemi-Con | TKP100M1JD11 vs KMA63VB10RM6X7LL |
RJB-63V100ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | TKP100M1JD11 vs RJB-63V100ME3# |
63PX10MT15X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | TKP100M1JD11 vs 63PX10MT15X11 |
TLA1J100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | TKP100M1JD11 vs TLA1J100 |