Part Details for NRWA100M63V5X11TR by NIC Components Corp
Overview of NRWA100M63V5X11TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWA100M63V5X11TR
NRWA100M63V5X11TR CAD Models
NRWA100M63V5X11TR Part Data Attributes
|
NRWA100M63V5X11TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA100M63V5X11TR
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0189 mA | |
Manufacturer Series | NRWA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 41 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRWA100M63V5X11TR
This table gives cross-reference parts and alternative options found for NRWA100M63V5X11TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA100M63V5X11TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63MV10CZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | NRWA100M63V5X11TR vs 63MV10CZ |
UET1J100MED1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | NRWA100M63V5X11TR vs UET1J100MED1TD |
1RF1JHB106MAP1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRWA100M63V5X11TR vs 1RF1JHB106MAP1012M |
ELXY630ETA100MEB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWA100M63V5X11TR vs ELXY630ETA100MEB5D |
ESX100M63R5X11T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRWA100M63V5X11TR vs ESX100M63R5X11T2 |
KMA63VB10RM6X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Chemi-Con | NRWA100M63V5X11TR vs KMA63VB10RM6X7LL |
RJB-63V100ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | NRWA100M63V5X11TR vs RJB-63V100ME3# |
63PX10MT15X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWA100M63V5X11TR vs 63PX10MT15X11 |
TLA1J100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | NRWA100M63V5X11TR vs TLA1J100 |
TLA1J100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | NRWA100M63V5X11TR vs TLA1J100 |