Part Details for TKC221M1AD11 by Kaimei Electronic Corp
Overview of TKC221M1AD11 by Kaimei Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TKC221M1AD11
TKC221M1AD11 CAD Models
TKC221M1AD11 Part Data Attributes
|
TKC221M1AD11
Kaimei Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
TKC221M1AD11
Kaimei Electronic Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KAIMEI ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 180 mA | |
Series | TK | |
Terminal Pitch | 2 mm |
Alternate Parts for TKC221M1AD11
This table gives cross-reference parts and alternative options found for TKC221M1AD11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TKC221M1AD11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP221M10V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | TKC221M1AD11 vs NRWP221M10V5X11YF |
10PX220MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | TKC221M1AD11 vs 10PX220MEFCCC5X11 |
LESRA220M10TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | TKC221M1AD11 vs LESRA220M10TB25X11 |
NRWP221M10V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | TKC221M1AD11 vs NRWP221M10V5X11SP7.5LSF |
NRWP221M10V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | TKC221M1AD11 vs NRWP221M10V5X11F1F |
RD1A227M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | TKC221M1AD11 vs RD1A227M05011CS |
UVY1A221MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | TKC221M1AD11 vs UVY1A221MDD1CA |
LESRA220M10TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | TKC221M1AD11 vs LESRA220M10TR265X11 |
MALREKB00AA322C00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | TKC221M1AD11 vs MALREKB00AA322C00K |
MALREKB00AA322CL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | TKC221M1AD11 vs MALREKB00AA322CL0K |