Part Details for RD1A227M05011CS by Samwha Electronics
Overview of RD1A227M05011CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1A227M05011CS
RD1A227M05011CS CAD Models
RD1A227M05011CS Part Data Attributes
|
RD1A227M05011CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1A227M05011CS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.066 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 162 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD1A227M05011CS
This table gives cross-reference parts and alternative options found for RD1A227M05011CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1A227M05011CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP221M10V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | RD1A227M05011CS vs NRWP221M10V5X11YF |
10PX220MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD1A227M05011CS vs 10PX220MEFCCC5X11 |
LESRA220M10TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | RD1A227M05011CS vs LESRA220M10TB25X11 |
NRWP221M10V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | RD1A227M05011CS vs NRWP221M10V5X11SP7.5LSF |
NRWP221M10V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | RD1A227M05011CS vs NRWP221M10V5X11F1F |
UVY1A221MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | RD1A227M05011CS vs UVY1A221MDD1CA |
LESRA220M10TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | RD1A227M05011CS vs LESRA220M10TR265X11 |
MALREKB00AA322C00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | RD1A227M05011CS vs MALREKB00AA322C00K |
MALREKB00AA322CL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | RD1A227M05011CS vs MALREKB00AA322CL0K |
UVY1A221MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | RD1A227M05011CS vs UVY1A221MDD1CM |