TKC0R1M2AD11
Kaimei Electronic Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF,

Overview of TKC0R1M2AD11 by Kaimei Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TKC0R1M2AD11 by Kaimei Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TKC0R1M2AD11 by Kaimei Electronic Corp

TKC0R1M2AD11
Kaimei Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KAIMEI ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
6 mA
Series
TK
Terminal Pitch
2 mm
Want to compare parts?
  1. TKC0R1M2AD11
    Kaimei Electronic Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF,
    VS

Alternate Parts for TKC0R1M2AD11

This table gives cross-reference parts and alternative options found for TKC0R1M2AD11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TKC0R1M2AD11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVZ2A0R1MDD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, Nichicon Corporation TKC0R1M2AD11 vs UVZ2A0R1MDD1CT
UVY2A0R1MDD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, Nichicon Corporation TKC0R1M2AD11 vs UVY2A0R1MDD1AA
UVY2A0R1MDD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, Nichicon Corporation TKC0R1M2AD11 vs UVY2A0R1MDD1FV
EKME101ETER10ME11M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, United Chemi-Con Inc TKC0R1M2AD11 vs EKME101ETER10ME11M
RJ5-100VR10ME3-T36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, ELNA America Inc TKC0R1M2AD11 vs RJ5-100VR10ME3-T36
UVZ2A0R1MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation TKC0R1M2AD11 vs UVZ2A0R1MDD
UVZ2A0R1MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, Nichicon Corporation TKC0R1M2AD11 vs UVZ2A0R1MDD1CM
EKME101ELLR10ME11C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, United Chemi-Con Inc TKC0R1M2AD11 vs EKME101ELLR10ME11C
EKME101ETER10ME11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, United Chemi-Con Inc TKC0R1M2AD11 vs EKME101ETER10ME11B
EKME101ETDR10ME11A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, United Chemi-Con Inc TKC0R1M2AD11 vs EKME101ETDR10ME11A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TKC0R1M2AD11 by Kaimei Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TKC0R1M2AD11 by Kaimei Electronic Corp

Select Manufacturer
Which Manufacturer of TKC0R1M2AD11 would you like to use for your alert(s)?
  • Please alert me when TKC0R1M2AD11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TKC0R1M2AD11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TKC0R1M2AD11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TKC0R1M2AD11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TKC0R1M2AD11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TKC0R1M2AD11 by Kaimei Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: