There are no models available for this part yet.
Overview of UVZ2A0R1MDD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UVZ2A0R1MDD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70187858
|
RS | Aluminum Electrolytic Capacitor, 100nF 100 V, VZ Series 1000h 5 (Dia.) x 11mm | Nichicon UVZ2A0R1MDD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2486 |
|
$0.0240 | Buy Now | |
DISTI #
UVZ2A0R1MDD
|
Avnet Abacus | Cap Aluminum 0.1uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 1.5mA 1000 hr 105�C Bulk (Alt: UVZ2A0R1MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UVZ2A0R1MDD by Nichicon Corporation
Part Data Attributes for UVZ2A0R1MDD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.004 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
1.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVZ2A0R1MDD
This table gives cross-reference parts and alternative options found for UVZ2A0R1MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A0R1MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2A0R1MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UVZ2A0R1MDD vs UVZ2A0R1MDD1CT |
UVY2A0R1MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UVZ2A0R1MDD vs UVY2A0R1MDD1AA |
UVY2A0R1MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UVZ2A0R1MDD vs UVY2A0R1MDD1FV |
EKME101ETER10ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | United Chemi-Con Inc | UVZ2A0R1MDD vs EKME101ETER10ME11M |
RJ5-100VR10ME3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | ELNA America Inc | UVZ2A0R1MDD vs RJ5-100VR10ME3-T36 |
UVZ2A0R1MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UVZ2A0R1MDD vs UVZ2A0R1MDD1CM |
EKME101ELLR10ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | United Chemi-Con Inc | UVZ2A0R1MDD vs EKME101ELLR10ME11C |
EKME101ETER10ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | United Chemi-Con Inc | UVZ2A0R1MDD vs EKME101ETER10ME11B |
EKME101ETDR10ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | United Chemi-Con Inc | UVZ2A0R1MDD vs EKME101ETDR10ME11A |
RJ5-100VR10ME3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | ELNA America Inc | UVZ2A0R1MDD vs RJ5-100VR10ME3-T58 |