Microcontrollers and Processors
TK80C188EB-25CT
Tekmos Inc
Description: Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80

Overview of TK80C188EB-25CT by Tekmos Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54FCT825CTLB8 Renesas Electronics Corporation 8-BIT NON-INVERTING REGIS
54FCT825CTDB Renesas Electronics Corporation 8-BIT NON-INVERTING REGIS
54FCT825CTEB Renesas Electronics Corporation 8-BIT NON-INVERTING REGIS

CAD Models for TK80C188EB-25CT by Tekmos Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TK80C188EB-25CT by Tekmos Inc

TK80C188EB-25CT
Tekmos Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TEKMOS INC
Part Package Code
QFP
Package Description
ROHS COMPLIANT, PLASTIC, TQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES 3V AT 16 MHZ
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
X-PQFP-G80
Low Power Mode
YES
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
UNSPECIFIED
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Speed
25 MHz
Supply Current-Max
115 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TK80C188EB-25CT
    Tekmos Inc
    Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, ROHS COMPLIANT, PLASTIC, TQFP-80
    VS

Alternate Parts for TK80C188EB-25CT

This table gives cross-reference parts and alternative options found for TK80C188EB-25CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK80C188EB-25CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB80C188-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, TQFP-80 Rochester Electronics LLC TK80C188EB-25CT vs SB80C188-25
SB80C188EA25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation TK80C188EB-25CT vs SB80C188EA25
SB80C188-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, TQFP-80 AMD TK80C188EB-25CT vs SB80C188-25
Part Number Description Manufacturer Compare
Z8S18010FSC Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 Littelfuse Inc TK80C188EB-25CT vs Z8S18010FSC
TSB80C186EB25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation TK80C188EB-25CT vs TSB80C186EB25
HD64180ZFJ-10X Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, FP-80 Hitachi Ltd TK80C188EB-25CT vs HD64180ZFJ-10X
S80C188EB-16 Microprocessor, 8-Bit, 16MHz, CMOS, PQFP80, QFP-80 Intel Corporation TK80C188EB-25CT vs S80C188EB-16
TSB80C188EA25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation TK80C188EB-25CT vs TSB80C188EA25
TS80L186EA8 Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, EIAJ, QFP-80 Intel Corporation TK80C188EB-25CT vs TS80L186EA8
S80C186XL-20 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 Intel Corporation TK80C188EB-25CT vs S80C186XL-20
SB80C188-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, TQFP-80 AMD TK80C188EB-25CT vs SB80C188-25
TS80C186EB-13 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 Intel Corporation TK80C188EB-25CT vs TS80C186EB-13
S80C186EB-8 Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, QFP-80 Intel Corporation TK80C188EB-25CT vs S80C186EB-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK80C188EB-25CT by Tekmos Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK80C188EB-25CT by Tekmos Inc

Select Manufacturer
Which Manufacturer of TK80C188EB-25CT would you like to use for your alert(s)?
  • Please alert me when TK80C188EB-25CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TK80C188EB-25CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK80C188EB-25CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TK80C188EB-25CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK80C188EB-25CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK80C188EB-25CT by Tekmos Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: