TK80C188EB-25CT
vs
TSB80C188EA25
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
TEKMOS INC
|
INTEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
ROHS COMPLIANT, PLASTIC, TQFP-80
|
LFQFP,
|
Pin Count |
80
|
80
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES 3V AT 16 MHZ
|
DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; ICC SPECIFIED @ TA = 0 TO 70 DEG C
|
Address Bus Width |
20
|
20
|
Bit Size |
16
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
External Data Bus Width |
16
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
X-PQFP-G80
|
S-PQFP-G80
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
80
|
80
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP80,.55SQ,20
|
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
25 MHz
|
25 MHz
|
Supply Current-Max |
115 mA
|
105 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Length |
|
12 mm
|
Number of DMA Channels |
|
2
|
Number of External Interrupts |
|
5
|
Number of Serial I/Os |
|
|
On Chip Data RAM Width |
|
|
RAM (words) |
|
0
|
Seated Height-Max |
|
1.7 mm
|
Width |
|
12 mm
|
|
|
|
Compare TK80C188EB-25CT with alternatives
Compare TSB80C188EA25 with alternatives