Part Details for TK14586V by TOKO Inc
Overview of TK14586V by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK14586V
TK14586V CAD Models
TK14586V Part Data Attributes
|
TK14586V
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK14586V
TOKO Inc
Baseband Circuit, Bipolar, PDSO28, TSSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TK14586V
This table gives cross-reference parts and alternative options found for TK14586V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK14586V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT317PE | Baseband Circuit, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | TK14586V vs LXT317PE |
LXT317NE | Baseband Circuit, CMOS, PDIP28, PLASTIC, DIP-28 | Cortina Systems Inc | TK14586V vs LXT317NE |
U3550BM-AFLG3 | Support Circuit, PDSO28, SO-28 | Atmel Corporation | TK14586V vs U3550BM-AFLG3 |
LXT317PE | Baseband Circuit, CMOS, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | TK14586V vs LXT317PE |
UBA1707T/C2 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, PLASTIC, SOT-136, SO-28, Cordless Telephone IC | NXP Semiconductors | TK14586V vs UBA1707T/C2 |
UBA1707T-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Cordless Telephone IC | NXP Semiconductors | TK14586V vs UBA1707T-T |
UBA1707TS/C2 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, PLASTIC, SOT-341, SSOP-28, Cordless Telephone IC | NXP Semiconductors | TK14586V vs UBA1707TS/C2 |
U2785B-MFS | Support Circuit, Bipolar, PDSO28, SSO-28 | Atmel Corporation | TK14586V vs U2785B-MFS |
U2762B-BFSG3 | RF and Baseband Circuit, Bipolar, PDSO28, SSO-28 | Atmel Corporation | TK14586V vs U2762B-BFSG3 |
UBA1707T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Cordless Telephone IC | NXP Semiconductors | TK14586V vs UBA1707T |