TJA1057T/1Z
NXP Semiconductors
Description: Interface Circuit

Overview of TJA1057T/1Z by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TJA1057T/1Z by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 44AC0691
Newark Can Tx Rx, 5Mbps, -40 To 150Deg C, Soic8, Can Interface Ic Type:Can Transceiver, I2C, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1057T/1Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4250
  • 10,000 $0.4120
$0.4120 / $0.4250 Buy Now
DISTI # 568-TJA1057T/1ZCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2500
In Stock
  • 1 $1.0500
  • 10 $0.9430
  • 25 $0.8952
  • 100 $0.7352
  • 250 $0.6873
  • 500 $0.6074
  • 1,000 $0.4795
  • 2,500 $0.4475
  • 5,000 $0.4251
  • 12,500 $0.4092
  • 25,000 $0.3964
$0.3964 / $1.0500 Buy Now
DISTI # 771-TJA1057T/1Z
Mouser Electronics CAN Interface IC High-speed CAN transceiver RoHS: Compliant 0
Order Now
Future Electronics CAN Interface IC High-speed CAN transceiver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,500 $0.4250
$0.4250 Buy Now
DISTI # 77265195
Verical CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2349 Americas - 2500
  • 37 $0.8488
  • 50 $0.7463
  • 100 $0.6563
  • 200 $0.6275
  • 500 $0.5925
  • 1,000 $0.5625
  • 2,500 $0.5213
$0.5213 / $0.8488 Buy Now
Rochester Electronics High-speed CAN transceiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 9715
  • 1 $0.5078
  • 25 $0.4976
  • 100 $0.4773
  • 500 $0.4570
  • 1,000 $0.4316
$0.4316 / $0.5078 Buy Now
Ameya Holding Limited IC TRANSCEIVER HALF 1/1 8SO 115000
RFQ
DISTI # TJA1057T/1Z
Avnet Silica CAN 5Mbps Normal/Silent 5.25V 8-pin SOIC T/R (Alt: TJA1057T/1Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537101914034
Chip1Stop Drivers, Receivers, and Transceivers RoHS: Compliant Container: Cut Tape 2500
  • 5 $0.8230
  • 10 $0.6620
  • 50 $0.5820
  • 100 $0.5110
  • 200 $0.4890
  • 500 $0.4620
  • 1,000 $0.4380
  • 2,500 $0.4070
$0.4070 / $0.8230 Buy Now
CHIPMALL.COM LIMITED 5Mbps Transceiver SOP-8 CAN ICs ROHS 33761
  • 5 $0.6908
  • 50 $0.5228
  • 150 $0.4808
  • 500 $0.4472
  • 2,500 $0.4304
$0.4304 / $0.6908 Buy Now
DISTI # TJA1057T/1Z
EBV Elektronik CAN 5Mbps Normal/Silent 5.25V 8-pin SOIC T/R (Alt: TJA1057T/1Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
LCSC 5Mbps Transceiver SOP-8 CAN Transceivers ROHS 33960
  • 1 $0.6007
  • 10 $0.5033
  • 30 $0.4546
  • 100 $0.4014
  • 500 $0.3734
  • 1,000 $0.3594
$0.3594 / $0.6007 Buy Now
Win Source Electronics IC TRANSCEIVER HALF 1/1 8SO / 1/1 Transceiver Half CANbus 8-SO 195180
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for TJA1057T/1Z by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TJA1057T/1Z by NXP Semiconductors

TJA1057T/1Z
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Telecom IC Type
INTERFACE CIRCUIT
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. TJA1057T/1Z
    NXP Semiconductors
    Interface Circuit
    VS

Alternate Parts for TJA1057T/1Z

This table gives cross-reference parts and alternative options found for TJA1057T/1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1057T/1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX13052ASA+T Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc TJA1057T/1Z vs MAX13052ASA+T
NCV7351D13R2G CAN/CAN FD Transceiver, High Speed with Vio pin, 3000-REEL, Automotive Qualified onsemi TJA1057T/1Z vs NCV7351D13R2G
TJA1051T/CM,118 TJA1051 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors TJA1057T/1Z vs TJA1051T/CM,118
TJA1057GT DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 NXP Semiconductors TJA1057T/1Z vs TJA1057GT
PCA82C251T/N,112 PCA82C251T NXP Semiconductors TJA1057T/1Z vs PCA82C251T/N,112
PCA82C251T/N,118 IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SOP-8, Network Interface NXP Semiconductors TJA1057T/1Z vs PCA82C251T/N,118
MAX3057ASA Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products TJA1057T/1Z vs MAX3057ASA
MAX3057ASA+T Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products TJA1057T/1Z vs MAX3057ASA+T
AMIS42675ICAA1RG CAN Transceiver, High Speed, Low Power, SOIC-8 Narrow Body, 3000-REEL onsemi TJA1057T/1Z vs AMIS42675ICAA1RG
935290794118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors TJA1057T/1Z vs 935290794118
Part Number Description Manufacturer Compare
SN65HVD251PE4 High Speed CAN Transceiver with Short Loop Delay 8-PDIP -40 to 125 Texas Instruments TJA1057T/1Z vs SN65HVD251PE4
TJA1050T/N,112 TJA1050 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors TJA1057T/1Z vs TJA1050T/N,112
935303566112 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors TJA1057T/1Z vs 935303566112
AMIS42671ICAB1G CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE onsemi TJA1057T/1Z vs AMIS42671ICAB1G
PCA82C251/N3,112 PCA82C251 - CAN transceiver for 24 V systems DIP 8-Pin NXP Semiconductors TJA1057T/1Z vs PCA82C251/N3,112
AMIS42673ICAG1G CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE onsemi TJA1057T/1Z vs AMIS42673ICAG1G
MCP2542FD-H/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc TJA1057T/1Z vs MCP2542FD-H/SN
935297573118 DATACOM, INTERFACE CIRCUIT NXP Semiconductors TJA1057T/1Z vs 935297573118
SN65HVD251DRG4 High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 Texas Instruments TJA1057T/1Z vs SN65HVD251DRG4
TJA1050T/N1 IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface NXP Semiconductors TJA1057T/1Z vs TJA1050T/N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TJA1057T/1Z by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TJA1057T/1Z by NXP Semiconductors

  • Please alert me when TJA1057T/1Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TJA1057T/1Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TJA1057T/1Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TJA1057T/1Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TJA1057T/1Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TJA1057T/1Z by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: