Part Details for TISP4165L3AJR by JW Miller
Overview of TISP4165L3AJR by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4165L3AJR
TISP4165L3AJR CAD Models
TISP4165L3AJR Part Data Attributes
|
TISP4165L3AJR
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TISP4165L3AJR
JW Miller
165V, 1.6A, SILICON SURGE PROTECTOR, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | DO-214AC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 165 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 135 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 1.6 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4165L3AJR
This table gives cross-reference parts and alternative options found for TISP4165L3AJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4165L3AJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4165L3AJR | Silicon Surge Protector, 165V V(BO) Max, 1.6A, DO-214AC, PLASTIC, SMAJ, 2 PIN | Bourns Inc | TISP4165L3AJR vs TISP4165L3AJR |
TISP4165L3AJR-S | Silicon Surge Protector, 165V V(BO) Max, 1.6A, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Bourns Inc | TISP4165L3AJR vs TISP4165L3AJR-S |