TISP4165L3AJR vs TISP4165L3AJR-S feature comparison

TISP4165L3AJR JW Miller

Buy Now Datasheet

TISP4165L3AJR-S Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer POWER INNOVATIONS LTD BOURNS INC
Part Package Code DO-214AC DO-214AC
Package Description SMALL OUTLINE, R-PDSO-C2 SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 165 V 165 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 135 V 135 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-Repetitive Pk On-state Cur 1.6 A 1.6 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40