Part Details for TISP4150F3DR by Bourns Inc
Overview of TISP4150F3DR by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4150F3DR
TISP4150F3DR CAD Models
TISP4150F3DR Part Data Attributes
|
TISP4150F3DR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4150F3DR
Bourns Inc
Silicon Surge Protector, 150V V(BO) Max, 4A, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TISP4150F3DR
This table gives cross-reference parts and alternative options found for TISP4150F3DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4150F3DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4150F3DR | 150V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TISP4150F3DR vs TISP4150F3DR |
TISP4150F3DR | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | TISP4150F3DR vs TISP4150F3DR |
TISP4150F3D | 150V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TISP4150F3DR vs TISP4150F3D |
TISP4150F3D | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | TISP4150F3DR vs TISP4150F3D |