Part Details for TISP4150F3D by JW Miller
Overview of TISP4150F3D by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4150F3D
TISP4150F3D CAD Models
TISP4150F3D Part Data Attributes
|
TISP4150F3D
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TISP4150F3D
JW Miller
SILICON SURGE PROTECTOR, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TISP4150F3D
This table gives cross-reference parts and alternative options found for TISP4150F3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4150F3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4150F3DR | Silicon Surge Protector, 150V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | TISP4150F3D vs TISP4150F3DR |
TISP4150F3DR | 150V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TISP4150F3D vs TISP4150F3DR |
TISP4150F3DR | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | TISP4150F3D vs TISP4150F3DR |
TISP4150F3D | 150V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TISP4150F3D vs TISP4150F3D |