There are no models available for this part yet.
Overview of TIP49UA by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TIP49UA by Motorola Semiconductor Products
Part Data Attributes for TIP49UA by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
350 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
40 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
10 MHz
|
Alternate Parts for TIP49UA
This table gives cross-reference parts and alternative options found for TIP49UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP49UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP49T | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49UA vs TIP49T |
TIP49W | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP49UA vs TIP49W |
TIP4916A | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49UA vs TIP4916A |
TIP49U | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP49UA vs TIP49U |
TIP49L | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49UA vs TIP49L |
TIP49WD | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49UA vs TIP49WD |
TIP49W | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49UA vs TIP49W |
TIP49T | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP49UA vs TIP49T |
TIP4916 | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49UA vs TIP4916 |
TIP49UA | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49UA vs TIP49UA |