Part Details for TIP49A by Motorola Mobility LLC
Overview of TIP49A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP49A
TIP49A CAD Models
TIP49A Part Data Attributes
|
TIP49A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TIP49A
Motorola Mobility LLC
1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for TIP49A
This table gives cross-reference parts and alternative options found for TIP49A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP49A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP49T | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49A vs TIP49T |
TIP49W | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP49A vs TIP49W |
TIP4916A | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49A vs TIP4916A |
TIP49U | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP49A vs TIP49U |
TIP49L | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49A vs TIP49L |
TIP49UA | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP49A vs TIP49UA |
TIP49WD | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49A vs TIP49WD |
TIP49W | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49A vs TIP49W |
TIP49T | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP49A vs TIP49T |
TIP4916 | 1A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP49A vs TIP4916 |