There are no models available for this part yet.
Overview of TIP32C by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TIP32C by Galaxy Microelectronics
Part Data Attributes for TIP32C by Galaxy Microelectronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Part Package Code
|
TO-220AB
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
3 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
3 MHz
|
Want to compare parts?
-
Galaxy MicroelectronicsMedium Power PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 100V; IC (A): 3A; HFE Min: 10; HFE Max: 50; VCE (V): 4V; IC (mA): 3000mA; VCE(SAT) (V): 1.2V; IC (mA)1: 3000mA; IB (mA): 375mA; FT Min (MHz): 3 MHz; PTM Max (W): 2W; Package: TO-220AB; package_code: TO-220AB; mfr_package_code: TO-220ABVS
-
Alternate Parts for TIP32C
This table gives cross-reference parts and alternative options found for TIP32C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | TIP32C vs TIP32C |
TIP32CTSTU | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32C vs TIP32CTSTU |
TIP32C-BP | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | TIP32C vs TIP32C-BP |
BD242C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32C vs BD242C |
TIP32C | Power Bipolar Transistor, | Taitron Components Inc | TIP32C vs TIP32C |
BD242CTU | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32C vs BD242CTU |
TIP32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | TIP32C vs TIP32C |
TIP32C | Power Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | TIP32C vs TIP32C |
TIP32CJ69Z | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32C vs TIP32CJ69Z |
TIP32CTU | PNP Bipolar Power Transistor, 1000-TUBE | onsemi | TIP32C vs TIP32CTU |
Related Parts for TIP32C
-
TIP32CGPower Bipolar Transistors
-
2N4401TFSmall Signal Bipolar Transistors
-
TK40J60T(Q)Power Field-Effect Transistors
-
SK34A-LTPRectifier Diodes
-
06031C561K4T2AFixed Capacitors
-
R5F107ACGSP#X0Microcontrollers
-
ZVP2110ASmall Signal Field-Effect Transistors
-
CRCW25121R00FKEGFixed Resistors
-
TL2842BDSwitching Regulator or Controllers