TIP32C vs BD242C feature comparison

TIP32C Galaxy Microelectronics

Buy Now Datasheet

BD242C Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220AB TO-220
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Package Description TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code 3LD, TO220, JEDEC, MOLDED
HTS Code 8541.29.00.95
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare TIP32C with alternatives

Compare BD242C with alternatives