Part Details for TIP32C-BP by Micro Commercial Components
Overview of TIP32C-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32C-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP32C-BP-ND
|
DigiKey | TRANS PNP 100V 3A TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2677 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
833-TIP32C-BP
|
Mouser Electronics | Bipolar Transistors - BJT PNP -100V -3A 40W RoHS: Compliant | 7141 |
|
$0.2900 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.2880 | Buy Now |
Part Details for TIP32C-BP
TIP32C-BP CAD Models
TIP32C-BP Part Data Attributes
|
TIP32C-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TIP32C-BP
Micro Commercial Components
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32C-BP
This table gives cross-reference parts and alternative options found for TIP32C-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32C-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32CTSTU | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32C-BP vs TIP32CTSTU |
TIP32CTU | PNP Bipolar Power Transistor, 1000-TUBE | onsemi | TIP32C-BP vs TIP32CTU |
TIP32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | TIP32C-BP vs TIP32C |
TIP32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | TIP32C-BP vs TIP32C |
TIP32C | Medium Power PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 100V; IC (A): 3A; HFE Min: 10; HFE Max: 50; VCE (V): 4V; IC (mA): 3000mA; VCE(SAT) (V): 1.2V; IC (mA)1: 3000mA; IB (mA): 375mA; FT Min (MHz): 3 MHz; PTM Max (W): 2W; Package: TO-220AB; package_code: TO-220AB; mfr_package_code: TO-220AB | Galaxy Microelectronics | TIP32C-BP vs TIP32C |
TIP32C | Power Bipolar Transistor, | Taitron Components Inc | TIP32C-BP vs TIP32C |
TIP32CJ69Z | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32C-BP vs TIP32CJ69Z |
TIP32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | TIP32C-BP vs TIP32C |
BD242C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32C-BP vs BD242C |