Datasheets
TIP32A by:

3A, 60V, PNP, Si, POWER TRANSISTOR

Part Details for TIP32A by Texas Instruments

Overview of TIP32A by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TIP32A

Part # Distributor Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components Bipolar Junction Transistor, PNP Type, TO-220AB 61
  • 1 $0.3480
  • 15 $0.2900
$0.2900 / $0.3480 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-220AB 4
  • 1 $0.6000
$0.6000 Buy Now

Part Details for TIP32A

TIP32A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIP32A Part Data Attributes:

TIP32A Texas Instruments
Buy Now Datasheet
Compare Parts:
TIP32A Texas Instruments 3A, 60V, PNP, Si, POWER TRANSISTOR
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Alternate Parts for TIP32A

This table gives cross-reference parts and alternative options found for TIP32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D45C8 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Micro Electronics Corporation TIP32A vs D45C8
TIP32APBFREE Power Bipolar Transistor, Central Semiconductor Corp TIP32A vs TIP32APBFREE
TIP32A Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Baneasa SA TIP32A vs TIP32A
D45C8 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Micro Electronics Ltd TIP32A vs D45C8
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Continental Device India Ltd TIP32A vs TIP32A
TIP32A 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN STMicroelectronics TIP32A vs TIP32A
TIP32AG PNP Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi TIP32A vs TIP32AG
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, Microsemi Corporation TIP32A vs TIP32A
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Crimson Semiconductor Inc TIP32A vs TIP32A
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 Bourns Inc TIP32A vs TIP32A
Part Number Description Manufacturer Compare
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, Microsemi Corporation TIP32A vs TIP32A
TIP32B 3A, 80V, PNP, Si, POWER TRANSISTOR Texas Instruments TIP32A vs TIP32B
TIP32B Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Central Semiconductor Corp TIP32A vs TIP32B
TIP32 Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Crimson Semiconductor Inc TIP32A vs TIP32
TIP32B Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Baneasa SA TIP32A vs TIP32B
TIP32 Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Baneasa SA TIP32A vs TIP32
TIP32 PNP Epitaxial Silicon Transistor, 1200-BLKBG onsemi TIP32A vs TIP32
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 Bourns Inc TIP32A vs TIP32A
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Central Semiconductor Corp TIP32A vs TIP32A
TIP32 Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Central Semiconductor Corp TIP32A vs TIP32

TIP32A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP32A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP32A by Texas Instruments

  • Please alert me when TIP32A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TIP32A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP32A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TIP32A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP32A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP32A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: