Part Details for TIP32A by Baneasa SA
Overview of TIP32A by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32A
TIP32A CAD Models
TIP32A Part Data Attributes:
|
TIP32A
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
TIP32A
Baneasa SA
Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP32A
This table gives cross-reference parts and alternative options found for TIP32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D45C8 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | TIP32A vs D45C8 |
TIP32APBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32A vs TIP32APBFREE |
D45C8 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | TIP32A vs D45C8 |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP32A vs TIP32A |
TIP32A | 3A, 60V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP32A vs TIP32A |
TIP32A | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | STMicroelectronics | TIP32A vs TIP32A |
TIP32AG | PNP Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32A vs TIP32AG |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP32A vs TIP32A |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP32A vs TIP32A |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | TIP32A vs TIP32A |