Part Details for TIP147TU by onsemi
Overview of TIP147TU by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP147TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP147TU-ND
|
DigiKey | TRANS PNP DARL 100V 10A TO3PN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
39 In Stock |
|
$0.8195 / $1.9500 | Buy Now |
DISTI #
TIP147TU
|
Avnet Americas | Transistor Darlington PNP 100V 10A 3-Pin TO-3P Rail - Rail/Tube (Alt: TIP147TU) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8129 / $0.9703 | Buy Now |
DISTI #
512-TIP147TU
|
Mouser Electronics | Darlington Transistors PNP Epitaxial Sil Darl RoHS: Compliant | 0 |
|
$0.9370 / $1.9500 | Order Now |
|
Future Electronics | TIP Series PNP 80 W -100 V -10 A Epitaxial Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
TIP147TU
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 10A, 80W, TO3P Min Qty: 1 | 15 |
|
$1.0600 / $1.8600 | Buy Now |
DISTI #
TIP147TU
|
Avnet Asia | Transistor Darlington PNP 100V 10A 3-Pin TO-3P Rail (Alt: TIP147TU) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7713 / $0.8626 | Buy Now |
DISTI #
TIP147TU
|
Avnet Silica | Transistor Darlington PNP 100V 10A 3-Pin TO-3P Rail (Alt: TIP147TU) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TIP147TU
|
EBV Elektronik | Transistor Darlington PNP 100V 10A 3-Pin TO-3P Rail (Alt: TIP147TU) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TIP147TU
TIP147TU CAD Models
TIP147TU Part Data Attributes
|
TIP147TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP147TU
onsemi
10 A, 100 V PNP Darlington Bipolar Power Transistor, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP147TU
This table gives cross-reference parts and alternative options found for TIP147TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP147TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP147 | 10A, 100V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP147TU vs TIP147 |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Bourns Inc | TIP147TU vs TIP147 |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | TIP147TU vs TIP147 |
TIP147 | 10 A, 100 V PNP Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP147TU vs TIP147 |
TIP147TU | PNP Epitaxial Silicon Darlington Transistor, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL | Fairchild Semiconductor Corporation | TIP147TU vs TIP147TU |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, SC-65, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | TIP147TU vs TIP147 |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Samsung Semiconductor | TIP147TU vs TIP147 |
TIP147 | POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP147TU vs TIP147 |
TIP147TTU | 10 A, 100 V PNP Darlington Bipolar Junction Transistor, 1000-TUBE | onsemi | TIP147TU vs TIP147TTU |
TIP147 | Low voltage PNP power Darlington transistor | STMicroelectronics | TIP147TU vs TIP147 |