-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage PNP power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9001
|
Newark | Transistor, Pnp, 100V, 10A, To247, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:-, Power Dissipation Pd:125W, Dc Collector Current:-10A, Dc Current Gain Hfe:500Hfe, Transistor Case Rohs Compliant: Yes |Stmicroelectronics TIP147 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1467 |
|
$0.9200 / $1.8600 | Buy Now |
DISTI #
89K1080
|
Newark | Bipolar Transistor, Pnp, -100V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:100V, Dc Collector Current:10A, Power Dissipation Pd:125W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency Ft:- Rohs Compliant: Yes |Stmicroelectronics TIP147 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 / $1.7000 | Buy Now |
DISTI #
497-2569-5-ND
|
DigiKey | TRANS PNP DARL 100V 10A TO247 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
814 In Stock |
|
$0.6580 / $1.5700 | Buy Now |
DISTI #
TIP147
|
Avnet Americas | Transistor Darlington PNP 100V 10A 3-Pin TO-247 Tube - Rail/Tube (Alt: TIP147) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6869 / $0.7817 | Buy Now |
DISTI #
511-TIP147
|
Mouser Electronics | Darlington Transistors PNP Power Darlington RoHS: Compliant | 546 |
|
$0.6580 / $1.5700 | Buy Now |
DISTI #
E02:0323_00210873
|
Arrow Electronics | Trans Darlington PNP 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2416 | Europe - 12552 |
|
$0.6202 / $1.2681 | Buy Now |
|
STMicroelectronics | Low voltage PNP power Darlington transistor RoHS: Compliant Min Qty: 1 | 546 |
|
$0.8600 / $1.5400 | Buy Now |
|
Future Electronics | TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 10Tube |
|
$0.6650 / $0.8150 | Buy Now |
|
Future Electronics | TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6450 / $0.7750 | Buy Now |
|
Future Electronics | TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6650 / $0.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP147
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP147
STMicroelectronics
Low voltage PNP power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
This table gives cross-reference parts and alternative options found for TIP147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP147 | 10A, 100V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP147 vs TIP147 |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Bourns Inc | TIP147 vs TIP147 |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | TIP147 vs TIP147 |
TIP147 | 10 A, 100 V PNP Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP147 vs TIP147 |
TIP147TU | PNP Epitaxial Silicon Darlington Transistor, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL | Fairchild Semiconductor Corporation | TIP147 vs TIP147TU |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, SC-65, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | TIP147 vs TIP147 |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Samsung Semiconductor | TIP147 vs TIP147 |
TIP147 | POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP147 vs TIP147 |
TIP147TTU | 10 A, 100 V PNP Darlington Bipolar Junction Transistor, 1000-TUBE | onsemi | TIP147 vs TIP147TTU |