Part Details for LTILC55-6M-BLGN-MBL-125N by Carling Technologies
Overview of LTILC55-6M-BLGN-MBL-125N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for LTILC55-6M-BLGN-MBL-125N
LTILC55-6M-BLGN-MBL-125N CAD Models
LTILC55-6M-BLGN-MBL-125N Part Data Attributes
|
LTILC55-6M-BLGN-MBL-125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTILC55-6M-BLGN-MBL-125N
Carling Technologies
Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED/SMOOTH FACE MATTE | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LAMP | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for LTILC55-6M-BLGN-MBL-125N
This table gives cross-reference parts and alternative options found for LTILC55-6M-BLGN-MBL-125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTILC55-6M-BLGN-MBL-125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILB51-6M-BLGN-WBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs LTILB51-6M-BLGN-WBL-250N |
LTILB50-6M-BLRC-NBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs LTILB50-6M-BLRC-NBL-250N |
LTILC55-6M-BLRC-WBL-6V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs LTILC55-6M-BLRC-WBL-6V |
LTILC55-6M-BLRC-WBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs LTILC55-6M-BLRC-WBL-250N |
TIGC55-6M-BL-WBL | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs TIGC55-6M-BL-WBL |
LTILB54-6M-BLRC-MBL-28V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs LTILB54-6M-BLRC-MBL-28V |
LTILB55-6M-BLRC-NBL-28V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs LTILB55-6M-BLRC-NBL-28V |
LTILC51-6M-BLGN-WBL-125N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs LTILC51-6M-BLGN-WBL-125N |
LTILB54-6M-BLGN-WBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs LTILB54-6M-BLGN-WBL-250N |
LTILC54-6M-BLRC-MBL-6V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | LTILC55-6M-BLGN-MBL-125N vs LTILC54-6M-BLRC-MBL-6V |