Part Details for TIGA2S4000-35 by Force Technologies Ltd
Overview of TIGA2S4000-35 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIGA2S4000-35
TIGA2S4000-35 CAD Models
TIGA2S4000-35 Part Data Attributes
|
TIGA2S4000-35
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
TIGA2S4000-35
Force Technologies Ltd
Standard SRAM, 128KX32, 35ns, CMOS, CDMA66, CERAMIC, PGA-66
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CDMA-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for TIGA2S4000-35
This table gives cross-reference parts and alternative options found for TIGA2S4000-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGA2S4000-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA2S4000M-35 | SRAM Module, 128KX32, 35ns, CMOS, CHMA66, CERAMIC, MODULE, PGA-66 | APTA Group Inc | TIGA2S4000-35 vs PUMA2S4000M-35 |
5962-9318714HNA | Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 | Cobham Semiconductor Solutions | TIGA2S4000-35 vs 5962-9318714HNA |
5962-9318714H5X | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | TIGA2S4000-35 vs 5962-9318714H5X |
5962-9318714H5X | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Cobham Power Products | TIGA2S4000-35 vs 5962-9318714H5X |
PUMA2S4000M-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | TIGA2S4000-35 vs PUMA2S4000M-35 |
PUMA2S4000LI-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | TIGA2S4000-35 vs PUMA2S4000LI-35 |
PUMA2S4000LM-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | TIGA2S4000-35 vs PUMA2S4000LM-35 |
PUMA2S4000LMB-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | TIGA2S4000-35 vs PUMA2S4000LMB-35 |
PUMA2S4000LM-35 | SRAM Module, 128KX32, 35ns, CMOS, CHMA66, CERAMIC, MODULE, PGA-66 | APTA Group Inc | TIGA2S4000-35 vs PUMA2S4000LM-35 |
5962-9318714H5C | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | TIGA2S4000-35 vs 5962-9318714H5C |