Part Details for TIC116A by Texas Instruments
Overview of TIC116A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIC116A
TIC116A CAD Models
TIC116A Part Data Attributes:
|
TIC116A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC116A
Texas Instruments
8A, 100V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TIC116A
This table gives cross-reference parts and alternative options found for TIC116A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC116A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C122A1 | 8A, 100V, SCR, TO-220AB | Motorola Mobility LLC | TIC116A vs C122A1 |
TYN408G | 8A, 400V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | TIC116A vs TYN408G |
MCR218-4 | 8A, 200V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | TIC116A vs MCR218-4 |
TYN058G | 8A, 50V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | TIC116A vs TYN058G |
TIC116B | 8A, 200V, SCR | Texas Instruments | TIC116A vs TIC116B |
S1008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC116A vs S1008R |
C122B | Silicon Controlled Rectifier, 8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, | NEC Electronics America Inc | TIC116A vs C122B |
SF5D41 | Silicon Controlled Rectifier, 7.8 A, 200 V, SCR, TO-220AB | Toshiba America Electronic Components | TIC116A vs SF5D41 |
C122F | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC116A vs C122F |
C122B | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC116A vs C122B |