Part Details for TIC116B by Texas Instruments
Overview of TIC116B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIC116B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON CONTROLLED RECTIFIER,200V V(DRM),8A I(T),TO-220 | 164 |
|
$1.8000 | Buy Now |
Part Details for TIC116B
TIC116B CAD Models
TIC116B Part Data Attributes
|
TIC116B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC116B
Texas Instruments
8A, 200V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TIC116B
This table gives cross-reference parts and alternative options found for TIC116B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC116B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C122A1 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | TIC116B vs C122A1 |
C122A1 | Motorola Mobility LLC | Check for Price | 8A, 100V, SCR, TO-220AB | TIC116B vs C122A1 |
S0308R | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 30V V(DRM), 1 Element, TO-220AB | TIC116B vs S0308R |
TYN208 | STMicroelectronics | Check for Price | 8A, 200V, SCR, TO220AB, TO-220AB, 3 PIN | TIC116B vs TYN208 |
C122B1G | onsemi | Check for Price | Silicon Controlled Rectifier, 8 A, 200 V, SCR, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | TIC116B vs C122B1G |
MCR218-4G | Littelfuse Inc | $0.7407 | Silicon Controlled Rectifier, 8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | TIC116B vs MCR218-4G |
C122F1G | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | TIC116B vs C122F1G |
TYN058G | STMicroelectronics | Check for Price | 8A, 50V, SCR, TO220AB, TO-220AB, 3 PIN | TIC116B vs TYN058G |
SF8D41A | Toshiba America Electronic Components | Check for Price | Silicon Controlled Rectifier, 12.6 A, 200 V, SCR, TO-220AB | TIC116B vs SF8D41A |
C122B | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-220AB | TIC116B vs C122B |