-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 5A I(T)RMS, 3200mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIC106D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIC106D
Bourns Inc
Silicon Controlled Rectifier, 5A I(T)RMS, 3200mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 0.4 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 3200 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TIC106D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC106D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR72-6G | Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | TIC106D vs MCR72-6G |
S0602DH | 6A, 400V, SCR, TO-220AB | STMicroelectronics | TIC106D vs S0602DH |
TYS606-4 | 6A, 400V, SCR, TO-220AB | STMicroelectronics | TIC106D vs TYS606-4 |
TIC106C | 5A, 300V, SCR | Texas Instruments | TIC106D vs TIC106C |
TIC106D | Silicon Controlled Rectifier, 5A I(T)RMS, 5000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC106D vs TIC106D |
MCR72-6 | 8A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | TIC106D vs MCR72-6 |
MCR72-2 | 8A, 50V, SCR, TO-220AB | Motorola Mobility LLC | TIC106D vs MCR72-2 |
S0802DH | 8A, 400V, SCR, TO-220AB | STMicroelectronics | TIC106D vs S0802DH |