Part Details for SF5G14 by Toshiba America Electronic Components
Overview of SF5G14 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF5G14
SF5G14 CAD Models
SF5G14 Part Data Attributes
|
SF5G14
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF5G14
Toshiba America Electronic Components
Silicon Controlled Rectifier, 7.8 A, 400 V, SCR, TO-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 27 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 750 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for SF5G14
This table gives cross-reference parts and alternative options found for SF5G14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF5G14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF8G41A | Silicon Controlled Rectifier, 12.6 A, 400 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN | Toshiba America Electronic Components | SF5G14 vs SF8G41A |
TS820-400T | 8A, 400V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | SF5G14 vs TS820-400T |
2N1777A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 1 Element, TO-64, TO-64, 2 PIN | Advanced Semiconductor Inc | SF5G14 vs 2N1777A |
C122D1 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Motorola Semiconductor Products | SF5G14 vs C122D1 |
2N1777LEADFREE | Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | SF5G14 vs 2N1777LEADFREE |
2N1777 | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | SF5G14 vs 2N1777 |
SF5G41A | Silicon Controlled Rectifier, 7.8 A, 400 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN | Toshiba America Electronic Components | SF5G14 vs SF5G41A |
S306D1 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202 | Hutson Industries | SF5G14 vs S306D1 |
2N1777 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 1 Element, TO-64 | Loras Industries Inc | SF5G14 vs 2N1777 |
2N4172 | 8A, 400V, SCR, CASE 86-01, 2 PIN | Motorola Mobility LLC | SF5G14 vs 2N4172 |