-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance Impact PAL Circuits 24-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$11.4796 / $12.9146 | Buy Now | |
|
Quest Components | 8 |
|
$66.2256 / $73.5840 | Buy Now | |
|
Ameya Holding Limited | 2901 |
|
RFQ | ||
|
New Advantage Corporation | OT PLD, 20ns, PAL-Type, TTL, CDIP24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 385 |
|
$45.9900 / $49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIBPAL20R8-20MJTB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R8-20MJTB
Texas Instruments
High-Performance Impact PAL Circuits 24-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 32.005 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TIBPAL20R8-20MJTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R8-20MJTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8412902LA | OT PLD, 25ns, TTL, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | AMD | TIBPAL20R8-20MJTB vs 8412902LA |
8412902LA | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 | Texas Instruments | TIBPAL20R8-20MJTB vs 8412902LA |
JM38510/50502BLA | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 | Texas Instruments | TIBPAL20R8-20MJTB vs JM38510/50502BLA |
JM38510/50502BLX | OT PLD, 20ns, TTL, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | TIBPAL20R8-20MJTB vs JM38510/50502BLX |
8412902LX | OT PLD, 25ns, TTL, CDIP24, CERAMIC, DIP-24 | Monolithic Memories (RETIRED) | TIBPAL20R8-20MJTB vs 8412902LX |
5962-8767102LA | High-Performance Impact<TM> PAL<R> Circuits 24-CDIP -55 to 125 | Texas Instruments | TIBPAL20R8-20MJTB vs 5962-8767102LA |
5962-8767102LX | OT PLD, 20ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TIBPAL20R8-20MJTB vs 5962-8767102LX |
M38510/50502BLA | OT PLD, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | TIBPAL20R8-20MJTB vs M38510/50502BLA |