Programmable Logic
5962-8767102LA
Description: High-Performance Impact<TM> PAL<R> Circuits 24-CDIP -55 to 125

Overview of 5962-8767102LA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962-8767102LA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8767102LA by Texas Instruments

5962-8767102LA
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
28.5 MHz
JESD-30 Code
R-GDIP-T24
Length
32.005 mm
Number of Dedicated Inputs
12
Number of I/O Lines
Number of Inputs
12
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
12 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8767102LA
    Texas Instruments
    High-Performance Impact<TM> PAL<R> Circuits 24-CDIP -55 to 125
    VS

Alternate Parts for 5962-8767102LA

This table gives cross-reference parts and alternative options found for 5962-8767102LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767102LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8412902LA OT PLD, 25ns, TTL, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8767102LA vs 8412902LA
8412902LA High-Performance Impact PAL Circuits 24-CDIP -55 to 125 Texas Instruments 5962-8767102LA vs 8412902LA
JM38510/50502BLA High-Performance Impact PAL Circuits 24-CDIP -55 to 125 Texas Instruments 5962-8767102LA vs JM38510/50502BLA
JM38510/50502BLX OT PLD, 20ns, TTL, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-8767102LA vs JM38510/50502BLX
8412902LX OT PLD, 25ns, TTL, CDIP24, CERAMIC, DIP-24 Monolithic Memories (RETIRED) 5962-8767102LA vs 8412902LX
5962-8767102LX OT PLD, 20ns, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-8767102LA vs 5962-8767102LX
M38510/50502BLA OT PLD, Bipolar, CDIP24, CERAMIC, DIP-24 AMD 5962-8767102LA vs M38510/50502BLA
Part Number Description Manufacturer Compare
8412902LA High-Performance Impact PAL Circuits 24-CDIP -55 to 125 Texas Instruments 5962-8767102LA vs 8412902LA
8412902LA OT PLD, 25ns, TTL, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8767102LA vs 8412902LA
M38510/50502BLA OT PLD, Bipolar, CDIP24, CERAMIC, DIP-24 AMD 5962-8767102LA vs M38510/50502BLA
JM38510/50502BLA High-Performance Impact PAL Circuits 24-CDIP -55 to 125 Texas Instruments 5962-8767102LA vs JM38510/50502BLA
8412902LX OT PLD, 25ns, TTL, CDIP24, CERAMIC, DIP-24 Monolithic Memories (RETIRED) 5962-8767102LA vs 8412902LX
M38510/50502BLX OT PLD, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-8767102LA vs M38510/50502BLX
5962-8767102LX OT PLD, 20ns, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-8767102LA vs 5962-8767102LX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8767102LA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8767102LA by Texas Instruments

  • Please alert me when 5962-8767102LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8767102LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8767102LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8767102LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8767102LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8767102LA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: