-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1025CN8#PBF | Analog Devices | uP Thermocouple Cold Junction | |
LT1125CN#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps | |
LTC1325CN#PBF | Analog Devices | uP-Controlled Bat M S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 114 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | OT PLD, 20 ns, PDIP20 | 299 |
|
$1.6650 / $3.6000 | Buy Now |
|
Quest Components | OT PLD, 20 ns, PDIP20 | 196 |
|
$2.6640 / $4.3200 | Buy Now |
|
Quest Components | OT PLD, 20 ns, PDIP20 | 151 |
|
$1.6600 / $3.3200 | Buy Now |
|
Quest Components | OT PLD, 20 ns, PDIP20 | 101 |
|
$1.3500 / $2.2500 | Buy Now |
|
Quest Components | OT PLD, 20 ns, PDIP20 | 91 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | OT PLD, 20 ns, PDIP20 | 49 |
|
$1.2285 / $3.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIBPAL16R8-25CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R8-25CN
Texas Instruments
Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 30 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TIBPAL16R8-25CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R8-25CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R8AJM | IC OT PLD, 25 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16R8-25CN vs PAL16R8AJM |
PAL16R8AJM | OT PLD, 25ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16R8-25CN vs PAL16R8AJM |
PAL16R8ANC | OT PLD, 20ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | TIBPAL16R8-25CN vs PAL16R8ANC |
PAL16R8AJC | IC OT PLD, 20 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16R8-25CN vs PAL16R8AJC |
AMPAL16R8A/BRA | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL16R8-25CN vs AMPAL16R8A/BRA |
PAL16R8ACJ | OT PLD, 20ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL16R8-25CN vs PAL16R8ACJ |
AMPAL16R8AL/BRA | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL16R8-25CN vs AMPAL16R8AL/BRA |
PAL16R8ACN | OT PLD, 20ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | TIBPAL16R8-25CN vs PAL16R8ACN |