TIBPAL16R8-25CN
vs
AMPAL16R8A/BRA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
POWER-UP RESET
POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
30 MHz
22 MHz
JESD-30 Code
R-PDIP-T20
R-CDIP-T20
JESD-609 Code
e4
e0
Length
25.4 mm
24.257 mm
Number of Dedicated Inputs
8
8
Number of I/O Lines
Number of Inputs
8
8
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
20
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
8 DEDICATED INPUTS, 0 I/O
8 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
20 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Compare TIBPAL16R8-25CN with alternatives
Compare AMPAL16R8A/BRA with alternatives