Part Details for THS6093IPWPR by Texas Instruments
Overview of THS6093IPWPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS6093IPWPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6093IPWPR-ND
|
DigiKey | IC DRIVER 2/0 14HTSSOP Min Qty: 81 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
100000 In Stock |
|
$3.7300 | Buy Now |
DISTI #
THS6093IPWPR-ND
|
DigiKey | IC DRIVER 2/0 14HTSSOP Min Qty: 81 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5938 | Buy Now |
DISTI #
595-THS6093IPWPR
|
Mouser Electronics | High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Drv w/Shutdown RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
|
Rochester Electronics | THS6093 275-mA, +12V ADSL CPE and PLC Line Driver with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 1900 |
|
$3.2000 / $3.7700 | Buy Now |
|
ComSIT USA | 275 MILLI AMP, PLUS12 V ADSL CPE LINE DRIVER Line Driver, 2 Func, 2 Driver, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for THS6093IPWPR
THS6093IPWPR CAD Models
THS6093IPWPR Part Data Attributes
|
THS6093IPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6093IPWPR
Texas Instruments
275-mA, +12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V TO 14V SINGLE SUPPLY; LOW POWER SHUTDOWN MODE AVAILABLE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Peak Current Limit-Nom | 0.275 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 7 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for THS6093IPWPR
This table gives cross-reference parts and alternative options found for THS6093IPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6093IPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6093CPWPR | 275-mA, +12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP 0 to 70 | Texas Instruments | THS6093IPWPR vs THS6093CPWPR |
THS6093CPWPR | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Rochester Electronics LLC | THS6093IPWPR vs THS6093CPWPR |
THS6093IPWPRG4 | 275-mA, +12V ADSL CPE Line Driver with Shutdown 14-HTSSOP -40 to 85 | Texas Instruments | THS6093IPWPR vs THS6093IPWPRG4 |
THS6093IPWPR | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Rochester Electronics LLC | THS6093IPWPR vs THS6093IPWPR |
THS6093CPWPG4 | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Texas Instruments | THS6093IPWPR vs THS6093CPWPG4 |