Part Details for THS6052IDDARG3 by Texas Instruments
Overview of THS6052IDDARG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for THS6052IDDARG3
THS6052IDDARG3 CAD Models
THS6052IDDARG3 Part Data Attributes
|
THS6052IDDARG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6052IDDARG3
Texas Instruments
DUAL LINE DRIVER, PDSO8, GREEN, POWERPAD, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 9V TO 33V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for THS6052IDDARG3
This table gives cross-reference parts and alternative options found for THS6052IDDARG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6052IDDARG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6052IDDAG3 | DUAL LINE DRIVER, PDSO8, GREEN, POWERPAD, PLASTIC, SOIC-8 | Texas Instruments | THS6052IDDARG3 vs THS6052IDDAG3 |
THS6052IDDAR | DUAL LINE DRIVER, PDSO8, GREEN, POWERPAD, PLASTIC, SOIC-8 | Texas Instruments | THS6052IDDARG3 vs THS6052IDDAR |
THS6052CDDAR | DUAL LINE DRIVER, PDSO8, GREEN, POWERPAD, PLASTIC, SOIC-8 | Texas Instruments | THS6052IDDARG3 vs THS6052CDDAR |
THS6052CDDA | DUAL LINE DRIVER, PDSO8, GREEN, POWERPAD, PLASTIC, SOIC-8 | Rochester Electronics LLC | THS6052IDDARG3 vs THS6052CDDA |