-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SO PowerPAD 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS6042CDDA-ND
|
DigiKey | IC DRIVER 2/0 8SO POWERPAD Min Qty: 57 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6673 In Stock |
|
$5.2900 | Buy Now |
DISTI #
THS6042CDDA-ND
|
DigiKey | IC DRIVER 2/0 8SO POWERPAD Min Qty: 57 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5889 | Buy Now |
DISTI #
595-THS6042CDDA
|
Mouser Electronics | High Speed Operational Amplifiers 350-mA +/-12V ADSL CPE Line Driver RoHS: Compliant | 0 |
|
$6.4600 / $6.8400 | Order Now |
|
Rochester Electronics | THS6042 350-mA, +/-12V ADSL CPE and PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 6673 |
|
$4.5400 / $5.3400 | Buy Now |
|
Ameya Holding Limited | IC ADSL CPE LN DVR 350MA 8SOPWR | 3480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6042CDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6042CDDA
Texas Instruments
350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SO PowerPAD 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 10V TO 30V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | DIFFERENTIAL | |
Output Peak Current Limit-Nom | 0.35 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS6042CDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6042CDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6042CDG4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | THS6042CDDA vs THS6042CDG4 |
THS6042CDDAR | IC DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8, Line Driver or Receiver | Texas Instruments | THS6042CDDA vs THS6042CDDAR |
THS6042CDDARG3 | IC DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8, Line Driver or Receiver | Texas Instruments | THS6042CDDA vs THS6042CDDARG3 |
THS6042CDDA | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | THS6042CDDA vs THS6042CDDA |