-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband Fully Differential Amplifier 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4508RGTT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14014 In Stock |
|
$5.0900 | Buy Now |
DISTI #
296-19324-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
434 In Stock |
|
$4.4050 / $5.9500 | Buy Now |
DISTI #
595-THS4508RGTT
|
Mouser Electronics | Differential Amplifiers Wideband Fully Differential Amp RoHS: Compliant | 230 |
|
$4.7400 / $6.9400 | Buy Now |
|
Rochester Electronics | THS4508 Wideband Fully Differential Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 14014 |
|
$4.3700 / $5.1400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 3GHZ 16QFN | 30875 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4508RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4508RGTT
Texas Instruments
Wideband Fully Differential Amplifier 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 18.5 µA | |
Bandwidth (3dB)-Nom | 300 MHz | |
Bias Current-Max (IIB) @25C | 15.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 3.6 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 6400 V/us | |
Supply Current-Max | 42.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000000 | |
Voltage Gain-Min | 2511 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4508RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4508RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4508RGTRG4 | OP-AMP, 5000uV OFFSET-MAX, 3000MHz BAND WIDTH, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | THS4508RGTT vs THS4508RGTRG4 |
THS4508RGTTG4 | OP-AMP, 5000uV OFFSET-MAX, 3000MHz BAND WIDTH, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | THS4508RGTT vs THS4508RGTTG4 |
THS4508RGTR | Wideband Fully Differential Amplifier 16-QFN -40 to 85 | Texas Instruments | THS4508RGTT vs THS4508RGTR |