-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5304
|
Newark | Amp Diff Wideband, Smd, 4509, Qfn16, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:4Mv, Gain Db Max:10Db, Bandwidth:2Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Qfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4509RGTT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$9.0800 / $11.7500 | Buy Now |
DISTI #
296-17730-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
541 In Stock |
|
$5.5440 / $9.7700 | Buy Now |
DISTI #
2156-THS4509RGTT-296-ND
|
DigiKey | THS4509 - 1.9-GHZ, WIDEBAND, LOW Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$5.8800 | Buy Now |
DISTI #
595-THS4509RGTT
|
Mouser Electronics | Differential Amplifiers Wideband Operational Amplifier RoHS: Compliant | 461 |
|
$5.5400 / $9.4500 | Buy Now |
|
Quest Components | OP-AMP, 5000 uV OFFSET-MAX, 3000 MHz BAND WIDTH, PQCC16 | 4 |
|
$10.5586 / $11.3128 | Buy Now |
|
Rochester Electronics | THS4509 - 1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 94 |
|
$5.0400 / $5.9300 | Buy Now |
|
Ameya Holding Limited | QFN 16/I°/WIDEBAND OPERATIONAL AMPLIFIER | 64235 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4509RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4509RGTT
Texas Instruments
1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 18.5 µA | |
Bandwidth (3dB)-Nom | 275 MHz | |
Bias Current-Max (IIB) @25C | 15.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 6600 V/us | |
Supply Current-Max | 40.9 mA | |
Supply Voltage Limit-Max | 3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4509RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4509RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4509RGTR | 1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4509RGTT vs THS4509RGTR |