Amplifier Circuits
THS4503CDGN
Texas Instruments
Description: High-Speed Fully-Differential Amplifiers 8-HVSSOP 0 to 70

Overview of THS4503CDGN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for THS4503CDGN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS4503CDGN-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 26005
In Stock
  • 35 $8.6900
$8.6900 Buy Now
DISTI # 296-34229-5-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 33
In Stock
  • 1 $12.7600
  • 10 $11.7290
  • 80 $9.9057
  • 320 $9.4196
  • 560 $8.8119
  • 1,040 $8.0826
$8.0826 / $12.7600 Buy Now
DISTI # 595-THS4503CDGN
Mouser Electronics Differential Amplifiers Hi-Sp Fully-Diff Amp RoHS: Compliant 160
  • 1 $12.7600
  • 10 $11.7200
  • 25 $11.2500
  • 80 $9.9000
  • 240 $9.4100
  • 560 $8.8100
$8.8100 / $12.7600 Buy Now
Rochester Electronics THS4503 High-Speed Fully-Differential Amplifiers RoHS: Compliant Status: Active Min Qty: 1 26005
  • 1 $8.7700
  • 25 $8.6000
  • 100 $8.2500
  • 500 $7.9000
  • 1,000 $7.4600
$7.4600 / $8.7700 Buy Now
DISTI # C1S746201452838
Chip1Stop Specific Purpose Amplifier RoHS: Compliant pbFree: Yes Container: Tube 270
  • 1 $11.1000
  • 5 $9.0800
  • 10 $8.6600
  • 50 $7.7400
  • 160 $7.1800
$7.1800 / $11.1000 Buy Now

CAD Models for THS4503CDGN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4503CDGN by Texas Instruments

THS4503CDGN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
5 µA
Bandwidth (3dB)-Nom
30 MHz
Bias Current-Max (IIB) @25C
4.6 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
2 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-8.25 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
2800 V/us
Supply Current-Max
28 mA
Supply Voltage Limit-Max
8.25 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
300000
Voltage Gain-Min
355
Wideband
YES
Width
3 mm
Want to compare parts?
  1. THS4503CDGN
    Texas Instruments
    High-Speed Fully-Differential Amplifiers 8-HVSSOP 0 to 70
    VS

Alternate Parts for THS4503CDGN

This table gives cross-reference parts and alternative options found for THS4503CDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4503CDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4500IDGN 15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP -40 to 85 Texas Instruments THS4503CDGN vs THS4500IDGN
THS4501IDR High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85 Texas Instruments THS4503CDGN vs THS4501IDR
THS4502IDR High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85 Texas Instruments THS4503CDGN vs THS4502IDR
THS4500ID 15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC -40 to 85 Texas Instruments THS4503CDGN vs THS4500ID
THS4503ID High-Speed Fully-Differential Amplifiers 8-SOIC -40 to 85 Texas Instruments THS4503CDGN vs THS4503ID
THS4500IDGK 15V, High-Speed Fully Differential Amplifier with power-down 8-VSSOP -40 to 85 Texas Instruments THS4503CDGN vs THS4500IDGK
THS4503IDGN High-Speed Fully-Differential Amplifiers 8-HVSSOP -40 to 85 Texas Instruments THS4503CDGN vs THS4503IDGN
AD8131ARZ-REEL Low-Cost, High Speed Differential Driver Analog Devices Inc THS4503CDGN vs AD8131ARZ-REEL
AD8131ARZ-REEL7 Low-Cost, High Speed Differential Driver Analog Devices Inc THS4503CDGN vs AD8131ARZ-REEL7
THS4502ID High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85 Texas Instruments THS4503CDGN vs THS4502ID

Related Parts for THS4503CDGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4503CDGN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4503CDGN by Texas Instruments

  • Please alert me when THS4503CDGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4503CDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4503CDGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4503CDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4503CDGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4503CDGN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: