-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, High Speed Differential Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8131ARZ-REEL7 | Analog Devices | SOIC Lo-Cost Hi-Spd Differenti | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8131ARZ-REEL | Analog Devices | SOIC Lo-Cost Hi-Spd Differenti |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7280
|
Newark | Diff-Amp, 400Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:400Mhz, Supply Voltage Range:± 1.4V To ± 5.5V, 2.7V To 11V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential Rohs Compliant: Yes |Analog Devices AD8131ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1890 |
|
$3.4700 / $6.6700 | Buy Now |
DISTI #
505-AD8131ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
508 In Stock |
|
$3.4750 / $8.4900 | Buy Now |
DISTI #
584-AD8131ARZ-R7
|
Mouser Electronics | Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver RoHS: Compliant | 18116 |
|
$3.4700 / $6.6700 | Buy Now |
|
Analog Devices Inc | SOIC Lo-Cost Hi-Spd Differenti Min Qty: 1 Package Multiple: 1000 | 1102 |
|
$3.4750 / $8.4900 | Buy Now |
DISTI #
52375908
|
Verical | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.3360 | Buy Now |
|
Quest Components | OP-AMP, 7000 uV OFFSET-MAX, PDSO8 | 3 |
|
$4.8750 / $7.3125 | Buy Now |
DISTI #
C1S103100574845
|
Chip1Stop | SP Amp DIFF Line Driver Amp Single 5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1081 |
|
$3.1600 / $4.5000 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 400MHZ 8SOIC | 4500 |
|
$3.6120 / $5.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8131ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8131ARZ-REEL7
Analog Devices Inc
Low-Cost, High Speed Differential Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8131ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8131ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4500CD | 15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC 0 to 70 | Texas Instruments | AD8131ARZ-REEL7 vs THS4500CD |
AD8131AR-REEL | OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8131ARZ-REEL7 vs AD8131AR-REEL |
AD8131AR-REEL7 | OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8131ARZ-REEL7 vs AD8131AR-REEL7 |
THS4500IDR | High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85 | Texas Instruments | AD8131ARZ-REEL7 vs THS4500IDR |
AD8131ARZ | Low-Cost, High Speed Differential Driver | Analog Devices Inc | AD8131ARZ-REEL7 vs AD8131ARZ |
AD8131AR | OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8131ARZ-REEL7 vs AD8131AR |
AD8131ARZ-REEL | Low-Cost, High Speed Differential Driver | Analog Devices Inc | AD8131ARZ-REEL7 vs AD8131ARZ-REEL |
THS4500CDR | OP-AMP, 0uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | AD8131ARZ-REEL7 vs THS4500CDR |
AD8131AR | Low-Cost, High Speed Differential Driver | Analog Devices Inc | AD8131ARZ-REEL7 vs AD8131AR |